| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-400-112 |
306-040-400-112
| Heilind Number: | EDA306-040-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust design, crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single centerline row configuration and 40 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and straight mount orientation enhance versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the realm of technology. Upgrade your connectivity game with this high-quality connector, a must-have in any engineer's toolkit.

