| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-400-158 |
306-040-400-158
| Heilind Number: | EDA306-040-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 5A. Featuring a vibrant green color, it adds a touch of visual distinction to your electronic assemblies. With a standard pitch of .156 inches and 40 positions in a single centerline row configuration, it offers optimal space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in diverse environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Explore the full potential of your devices with this essential component.

