| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-420-101 |
306-040-420-101
| Heilind Number: | EDA306-040-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring a vibrant green color, it stands out on your board while offering a high amperage capacity of 5 A. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single centerline row spacing cater to precise connections. With 40 positions available, it accommodates multiple connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Its straight mount orientation simplifies installation, making it a versatile solution for various applications in the connectors category. Upgrade your connectivity setup with this high-quality Card Edge Connector.

