| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-420-102 |
306-040-420-102
| Heilind Number: | EDA306-040-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector is not just visually appealing but also functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable operation. The Copper Alloy contacts provide efficient power delivery, with a 5 A capacity for high-performance applications. With a pitch of .156 inches and 40 positions, this connector offers seamless integration on your PCB. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connectors today and experience enhanced connectivity in your electronic projects.

