| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-420-103 |
306-040-420-103
| Heilind Number: | EDA306-040-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek green color and is made from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission. This straight mount orientation connector is ideal for board-to-board PCB connections, offering 40 positions in a single centerline row layout. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Upgrade your system with this essential component for seamless and effective connectivity.

