| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-420-107 |
306-040-420-107
| Heilind Number: | EDA306-040-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable performance. With an amperage rating of 5 A, it offers robust power delivery for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. Its single centerline row layout with 40 positions provides ample connectivity options for your components. Crafted with high-quality Copper Alloy contacts, it ensures low contact resistance and superior signal transmission. The .156-inch pitch and straight mount orientation allow for easy and secure installation on your PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse applications. Upgrade your connectivity solutions with this essential component.

