| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-421-101 |
306-040-421-101
| Heilind Number: | EDA306-040-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-421-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a robust amperage rating of 5 A, it ensures stable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its copper alloy contact material and .156-inch pitch provide efficient signal transfer. Perfect for single centerline row spacing, this connector offers 40 positions for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, meeting the highest standards in the industry. Elevate your connectivity solutions with this essential component.

