| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-421-107 |
306-040-421-107
| Heilind Number: | EDA306-040-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this green connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 40 positions and a .156-inch pitch, it offers ample connectivity options for your circuit board. The copper alloy contacts ensure efficient signal transfer, while the single centerline row configuration simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for various electronic applications. Upgrade your PCB setup with this essential connector for seamless and efficient performance.

