| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-421-108 |
306-040-421-108
| Heilind Number: | EDA306-040-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single centerline row with 40 positions, ensuring reliable contact for your electronic components. The connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a pitch of .156 inches and copper alloy contacts, it offers efficient power transmission at an amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, guaranteeing optimal performance even in harsh environments. Upgrade your board-to-board connections with this essential component.

