| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-500-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-500-103 |
306-040-500-103
| Heilind Number: | EDA306-040-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-500-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, it ensures reliable and efficient performance. Featuring a single centerline row and a pitch of .156 inches, it offers precise and secure connections. With 40 positions available, it caters to a wide range of applications. The straight mount orientation and an operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential connector, a must-have in any electronic assembly.

