| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-500-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-500-104 |
306-040-500-104
| Heilind Number: | EDA306-040-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-500-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing offer seamless integration. With 40 positions and a straight mount orientation, it provides ample versatility for your projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for all your board-to-board PCB connection needs. Elevate your electronic designs with this essential component.

