| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-500-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-500-107 |
306-040-500-107
| Heilind Number: | EDA306-040-500-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-500-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector, a crucial component for seamless circuit board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity while maintaining longevity. Boasting a single centerline row with 40 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and .156 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures stability in varying thermal conditions. Elevate your PCB assembly process with this essential connector, a must-have in any electronics toolkit.

