| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-500-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-500-112 |
306-040-500-112
| Heilind Number: | EDA306-040-500-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-500-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a row spacing of Single Centerline Row and a pitch of .156 inches, it offers precise alignment for seamless integration. Suitable for a variety of applications, this connector boasts a high amperage of 5 A and can withstand harsh operating conditions with a temperature range of -40 to 105 °C. Its straight mount orientation and 40 positions make it easy to install and accommodate multiple connections. Elevate your PCB connectivity with this reliable and efficient component.

