| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-520-108 |
306-040-520-108
| Heilind Number: | EDA306-040-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-520-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, it features a single centerline row with 40 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees durability and safety. With a pitch of .156 inches and contact material made of Copper Alloy, it offers reliable performance even in demanding environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system with this essential component for optimal functionality and connectivity.

