| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-521-112 |
306-040-521-112
| Heilind Number: | EDA306-040-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and boasts a high amperage capacity of 5A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety. With a single centerline row configuration and 40 positions, it offers efficient and space-saving connectivity. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch allows for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for optimal performance and connectivity.

