| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-400-104 |
306-041-400-104
| Heilind Number: | EDA306-041-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this connector boasts a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a single centerline row layout and 41 positions, it offers seamless integration into your systems. The contact material, made of durable Copper Alloy, ensures efficient conductivity, while the .156-inch pitch allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential connector for enhanced functionality and durability.

