| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-400-168 |
306-041-400-168
| Heilind Number: | EDA306-041-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 5 A. The 41 positions, arranged in a single centerline row, offer ample connectivity options for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is designed for optimal performance even in challenging conditions. Trust in its straight mount orientation for secure and stable assembly. Upgrade your connectivity solutions with this essential connector, perfect for various applications in the electronics industry.

