| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-420-102 |
306-041-420-102
| Heilind Number: | EDA306-041-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Perfect for printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single centerline row and a pitch of .156 inches, it offers reliable performance for your PCB assembly. The copper alloy contact material ensures a secure and efficient connection, while the 41 positions allow for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in our high-quality connector to enhance the functionality of your electronic devices.

