| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-421-103 |
306-041-421-103
| Heilind Number: | EDA306-041-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient and reliable performance. The .156-inch pitch and Single Centerline Row spacing accommodate precise connections, while the 41 positions offer ample room for multiple components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in its 5A amperage and straight mount orientation for secure and stable connections in your PCB setups. Elevate your connectivity solutions with this essential component.

