| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-421-168 |
306-041-421-168
| Heilind Number: | EDA306-041-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, this connector delivers a robust amperage of 5 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. With a single centerline row design, it offers precise alignment and optimal space utilization. The copper alloy contact material guarantees reliable signal transfer, while the .156-inch pitch and 41 positions cater to diverse connectivity needs. Whether for industrial or commercial use, this straight-mount connector performs flawlessly in temperatures ranging from -40 to 105 °C, making it a dependable choice for your connectivity requirements.

