| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-520-102 |
306-041-520-102
| Heilind Number: | EDA306-041-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate the connectivity of your electronic devices with our Card Edge Connector. Designed for impeccable performance, this green connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a 5A amperage capacity, it offers reliable power transmission. Crafted with precision, the connector boasts Copper Alloy contacts for optimal signal conductivity. Its .156-inch pitch and single centerline row configuration make it ideal for seamless board-to-board connections. With 41 positions available, it provides ample room for multiple connections. Suitable for a wide range of applications, this connector guarantees stable performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.

