| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-520-168 |
306-041-520-168
| Heilind Number: | EDA306-041-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-520-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board with our Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with 41 positions, ensuring seamless integration with your PCB setup. Its UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliable conductivity, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .156 inches and a straight mount orientation, this connector offers easy installation and secure attachment. Trust in its 5A amperage rating and high-quality construction for efficient signal transmission and power delivery. Perfect for various applications in electronics and technology, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this reliable and high-performance Card Edge Connector.

