| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-521-103 |
306-041-521-103
| Heilind Number: | EDA306-041-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for top-tier performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh environments. Its Copper Alloy contacts offer superior conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and a single centerline row configuration, it effortlessly accommodates 41 positions, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Upgrade your setup with this essential connector, guaranteed to streamline your PCB connectivity needs.

