| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-521-112 |
306-041-521-112
| Heilind Number: | EDA306-041-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision, this connector ensures reliable performance with a current rating of 5A. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in any environment. With 41 positions in a single centerline row, it provides ample connectivity options for your PCB boards. Featuring copper alloy contacts and a pitch of .156 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and performance for all your board-to-board connections.

