| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-041-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-041-521-168 |
306-041-521-168
| Heilind Number: | EDA306-041-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-041-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features a single centerline row with 41 positions, ensuring reliable contact between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green color, it not only offers high mechanical strength but also stands out in your assembly. The copper alloy contact material guarantees efficient power delivery, with a maximum amperage of 5 A. Perfect for straight mounting orientation, it facilitates easy installation on your board. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and precision for your next project.

