| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-400-103 |
306-042-400-103
| Heilind Number: | EDA306-042-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, this connector ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 42 positions arranged in a single centerline row, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .156 inch pitch optimize signal transmission efficiency. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105 °C, making it a versatile and essential component for your electronic projects. Upgrade your PCB assembly with this Card Edge Connector and experience enhanced performance and reliability.

