| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-400-104 |
306-042-400-104
| Heilind Number: | EDA306-042-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable performance, even in demanding environments. Boasting a single centerline row with 42 positions, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze, while its 5A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies.

