| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-420-107 |
306-042-420-107
| Heilind Number: | EDA306-042-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a vibrant green exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single centerline row layout with 42 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating accommodates high-power applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

