| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-421-103 |
306-042-421-103
| Heilind Number: | EDA306-042-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, it not only ensures durability but also complies with stringent safety standards. With a contact material of Copper Alloy, this connector guarantees optimal conductivity for reliable data transmission. Featuring a single centerline row with 42 positions, it offers ample room for versatile board-to-board connections. The .156-inch pitch and straight mount orientation make installation a breeze, while its robust construction allows for operation in a wide temperature range from -40 to 105°C. Upgrade your electronic setups with this essential component, ideal for various applications in industrial and commercial settings.

