| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-421-104 |
306-042-421-104
| Heilind Number: | EDA306-042-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector is not just visually appealing but also high-performing, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. With 42 positions and a pitch of .156 inches, this connector offers ample connectivity options for your application. The copper alloy contact material ensures reliable signal transmission, making it an essential choice for your PCB assembly needs. Designed for straight mounting orientation and single centerline row spacing, it provides easy integration into your PCB layout. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.

