| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-421-107 |
306-042-421-107
| Heilind Number: | EDA306-042-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek green connector, with a housing made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless transmission of power and data. Featuring 42 positions in a single centerline row, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient board-to-board connections in your projects.

