| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-421-108 |
306-042-421-108
| Heilind Number: | EDA306-042-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a centerline row configuration with 42 positions, ensuring efficient and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability even in harsh operating conditions. With a pitch of .156 inches and a single centerline row spacing, it offers precise alignment for seamless integration. Its straight mount orientation and green color make it easy to install and identify, while its 5A amperage rating and wide operating temperature range from -40 to 105°C ensure compatibility with diverse applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.

