| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-421-112 |
306-042-421-112
| Heilind Number: | EDA306-042-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality while delivering exceptional performance. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and single centerline row design provide seamless integration. Boasting 42 positions and a 5A amperage, it accommodates high-density connections with ease. Suitable for a wide range of operating temperatures (-40 to 105 °C), this connector is a versatile solution for your PCB connectivity needs. Upgrade your devices with this essential component, designed for optimal functionality.

