| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-421-178 |
306-042-421-178
| Heilind Number: | EDA306-042-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a high amperage rating of 5 A, it offers reliable power transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and single centerline row spacing make it ideal for secure board-to-board connections. Boasting 42 positions, this straight-mount connector facilitates efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Trust in our quality connector for dependable performance in your electronic systems.

