| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-500-158 |
306-042-500-158
| Heilind Number: | EDA306-042-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Efficiently connect your PCBs with our Card Edge Connector, a crucial component for seamless integration. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a centerline row configuration and single-row spacing, it offers easy alignment and secure attachment. The copper alloy contact material guarantees efficient power transmission, while its 5 A amperage capacity meets industry standards. Featuring 42 positions and a pitch of .156 inches, it accommodates multiple connections with precision. Suitable for straight mounting orientation, it simplifies installation processes. With an operating temperature range of -40 to 105 °C, it is ideal for use in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic devices.

