| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-520-104 |
306-042-520-104
| Heilind Number: | EDA306-042-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, it offers not just visual appeal but also reliable performance, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Its copper alloy contact material guarantees efficient signal transmission, while the single centerline row configuration with 42 positions allows for precise and secure connections. Perfect for board-to-board applications, this connector, with a pitch of .156 in, offers easy installation with a straight mount orientation. Upgrade your system's connectivity with this essential component.

