| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-520-158 |
306-042-520-158
| Heilind Number: | EDA306-042-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-520-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring 42 positions in a single centerline row configuration, it offers ample connectivity options for your electronic devices. Its .156-inch pitch and straight mount orientation facilitate easy installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this high-quality connector to streamline your board-to-board connections with ease and precision.

