| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-520-178 |
306-042-520-178
| Heilind Number: | EDA306-042-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission. Offering 42 positions in a single centerline row, it enables precise and secure connections. Suitable for straight mount orientation, it is easy to install and guarantees optimal performance. Rated for an operating temperature range of -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your board-to-board PCB connections with this high-quality connector.

