| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-521-101 |
306-042-521-101
| Heilind Number: | EDA306-042-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green color for easy identification. This durable connector features a 5 A amperage capacity, crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single center row layout and 42 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate effortless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your PCB setups.

