| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-521-104 |
306-042-521-104
| Heilind Number: | EDA306-042-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material crafted from high-quality Copper Alloy, it guarantees reliable conductivity. The center row configuration with a pitch of .156 inches offers optimal positioning on the board, while the single centerline row spacing accommodates precise connections. Boasting 42 positions, it provides ample room for secure attachment. Whether for industrial or commercial use, this connector is a versatile and essential component for maintaining seamless communication within your electronic systems. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector, a key player in the world of electronic connectivity.

