| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-521-112 |
306-042-521-112
| Heilind Number: | EDA306-042-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and single centerline row configuration offer precise alignment. Featuring 42 positions in a straight mount orientation, it's perfect for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast.

