| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-521-158 |
306-042-521-158
| Heilind Number: | EDA306-042-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also durable and fire-resistant. Its copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and single centerline row spacing provide efficient signal transmission. With 42 positions and a 5A amperage rating, it offers ample connectivity for your applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether you're looking to enhance your PCB design or streamline your connectivity solutions, this Card Edge Connector is the perfect choice.

