| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-042-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-042-521-178 |
306-042-521-178
| Heilind Number: | EDA306-042-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-042-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a green finish and a sleek, straight mount orientation, it not only delivers on functionality but also adds a touch of color to your PCB setup. Boasting a single centerline row configuration with 42 positions spaced at a pitch of .156 inches, it offers optimal signal transmission in a compact form factor. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in harsh conditions. Trust in its 5A amperage rating and robust construction for secure and efficient connectivity in your electronic projects.

