| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-400-107 |
306-043-400-107
| Heilind Number: | EDA306-043-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Effortlessly establish secure connections on your PCB with this Card Edge Connector. Featuring a vibrant green design, it not only adds a pop of color but also ensures easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector guarantees reliable performance. The .156-inch pitch and single centerline row spacing make it convenient to install, while its 43 positions cater to various connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector for efficient and long-lasting board-to-board connectivity.

