| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-420-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-420-107 |
306-043-420-107
| Heilind Number: | EDA306-043-420-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-420-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of distinction while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a contact material of Copper Alloy, it guarantees superior conductivity, perfect for high-speed data transmission. Featuring 43 positions in a single centerline row configuration, it offers ample connectivity options. The .156-inch pitch and 5A amperage rating cater to a wide range of applications, while the operating temperature range of -40 to 105°C ensures stability in varying environments. Trust in this connector for efficient and secure board-to-board connections in your projects.

