| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-421-102 |
306-043-421-102
| Heilind Number: | EDA306-043-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color and designed for optimal performance, this connector is a crucial component for seamless power supply. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row spacing provide precise alignment. Boasting 43 positions, this connector facilitates extensive connections on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications in the field of electronics. Elevate your connectivity solutions with this essential component.

