| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-421-104 |
306-043-421-104
| Heilind Number: | EDA306-043-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single centerline row configuration and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contact material ensures reliable conductivity, while the 43 positions cater to a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic setups with this essential component for seamless board-to-board connections.

