| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-421-168 |
306-043-421-168
| Heilind Number: | EDA306-043-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient power transfer while maintaining a sleek design. The single centerline row configuration with 43 positions offers versatility in connection options. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for secure and efficient data transmission in your electronic setups.

