| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-500-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-500-168 |
306-043-500-168
| Heilind Number: | EDA306-043-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-500-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single centerline row with 43 positions, ensuring reliable contact for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a straight mount orientation, this connector is perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Elevate your circuit board assembly with this essential component.

