| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-043-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-043-520-103 |
306-043-520-103
| Heilind Number: | EDA306-043-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-043-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a centerline row configuration and a pitch of .156 inches, it offers precise alignment and secure connection. Crafted with copper alloy contacts, it ensures reliable power delivery, with a maximum amperage of 5 A. Boasting 43 positions, it accommodates a wide range of connections, making it ideal for various applications. Its straight mount orientation and single row spacing simplify installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in our Card Edge Connector for efficient and dependable board connectivity.

